1W DC-DC Converter with 9V output voltage. Features 78% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range, accepting input voltages from 13.5V to 16.5V. Through-hole mounting in a SIP package, with a maximum output current of 111mA.
Recom RB-1509S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 9V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-1509S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.