
Dual output DC-DC converter, delivering +/-12V at 42mA per output, with a total output power of 1W. This SIP package component features 1kV isolation voltage and 82% efficiency, operating within a -40°C to 85°C temperature range. Designed for through-hole PCB mounting, it supports a 13.5V to 16.5V input voltage range with a nominal input of 15V. Includes short-circuit protection (SCP) and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RB-1512D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Depth | 10.2mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-1512D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
