The RB-1515D is an industrial DC/DC controller from Recom with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a single terminal position and a JEDEC package code of R-XSMA-P5. The device has a width of 10.2mm and a length of 19.6mm, with a pin count of 7/5 and a temperature grade of industrial. It is RoHS compliant and available in a SIP-7/5 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RB-1515D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P5 |
| Width | 10.2 |
| Length | 19.6 |
| Pin Count | 7/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RB-1515D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.