The RB-1524S/HP is an industrial DC/DC controller from Recom with a single output and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum load regulation of 10%. The device is packaged in a ROHS compliant SIP-7/5 package and is suitable for applications requiring a stable output voltage.
Recom RB-1524S/HP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P5 |
| Width | 10.2 |
| Length | 19.6 |
| Pin Count | 7/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RB-1524S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.