
1W DC-DC Converter with 24V output voltage, featuring 85% efficiency and 1kV isolation voltage. Designed for through-hole mounting in a SIP package, this power management IC operates within a 13.5V to 16.5V input voltage range, with a nominal input of 15V. It offers a maximum output current of 42mA and a maximum power dissipation of 1W. The component is lead-free, RoHS compliant, and operates from -40°C to 85°C, with built-in short-circuit protection (SCP).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RB-1524S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RB-1524S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 24V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-1524S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
