
The RB-1524SH is a step up DC/DC converter with a minimum input voltage of 13.5V and a maximum input voltage of 16.5V. It provides an output voltage of 24V with a maximum output current of 0.042A. The converter is isolated and has a minimum isolation voltage of 2000VDC. It operates over a temperature range of -40°C to 85°C and is available in a SIP module package with a plastic material and through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RB-1524SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP Module |
| Package Description | Single In Line Module |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 19.6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10.2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 13.5V |
| Output Voltage | 24V |
| Maximum Input Voltage | 16.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 2000VDC |
| Maximum Output Current | 0.042A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RB-1524SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.