
1W DC/DC converter with dual +/-5V outputs, featuring a 24V nominal input voltage range of 21.6V to 26.4V. This SIP package board mount converter offers 1kV isolation and a maximum output current of 100mA per output. Operating efficiently at 78%, it supports a wide temperature range from -40°C to 85°C and includes short-circuit protection. The compact design measures 19.6mm x 6mm x 10.2mm and is lead-free and RoHS compliant.
Recom RB-2405D/P technical specifications.
| Package/Case | SIP |
| Depth | 10.2mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-2405D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
