
1W DC-DC Converter Module, 5V output voltage, 200mA maximum output current. Features Short Circuit Protection (SCP) and 2kV isolation voltage. Operates with a nominal input voltage of 24V, ranging from 21.6V to 26.4V. Achieves 82% efficiency and a maximum power dissipation of 1W. Through-hole mounted module with dimensions of 19.6mm length, 6mm width, and 10.2mm height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 200mA |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB/E (1W) |
| Voltage - Output 1 | 5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |