
1W isolated DC/DC converter module featuring 5V output voltage and 200mA maximum output current. Operates with a nominal 24V DC input, accepting a range from 21.6V to 26.4V. Offers 1kV isolation voltage and 82% efficiency, with a maximum power dissipation of 1W. Includes short-circuit protection (SCP) and is RoHS compliant. Through-hole mounting package with dimensions of 19.6mm length, 6mm width, and 10.2mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RB-2405S/EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 200mA |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB/E |
| Voltage - Output 1 | 5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-2405S/EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
