
Board mount DC/DC converter, 1W output power, 5V output voltage, and 200mA output current. Features 78% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range, with a 21.6V to 26.4V input voltage range and a nominal 24V input. Packaged in a SIP case with through-hole mounting, measuring 19.6mm x 6mm x 10.2mm and weighing 2.2g. Lead-free and RoHS compliant.
Recom RB-2405S/H technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB |
| Voltage - Output 1 | 5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-2405S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
