
1W DC/DC Converter with dual +/-9V outputs, featuring a SIP package for through-hole mounting. This power management IC offers 79% efficiency and a maximum output current of 56mA per output, with a maximum power dissipation of 1W. Operating within a 21.6V to 26.4V input voltage range, it provides 1kV isolation voltage and includes short-circuit protection (SCP). The component is lead-free and RoHS compliant, with dimensions of 19.6mm length, 6mm width, and 10.2mm height.
Recom RB-2409D technical specifications.
| Package/Case | SIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-2409D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
