
1W DC-DC Converter, SIP package, through-hole mount. Features 9V output voltage, 111mA maximum output current, and 1W maximum output power. Operates with a nominal input voltage of 24V, ranging from 21.6V to 26.4V. Offers 2kV isolation voltage and 78% efficiency. Includes short-circuit protection (SCP) and operates within a temperature range of -40°C to 85°C.
Recom RB-2409S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 9V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-2409S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
