
Isolated DC-DC converter with dual +/-12V outputs, delivering 1W total power. Features 42mA maximum output current per channel, 82% efficiency, and 1kV isolation voltage. Operates within a 21.6V to 26.4V DC input range, with a nominal input of 24V. Packaged in a SIP for through-hole PCB mounting, this component offers short-circuit protection (SCP) and operates from -40°C to 85°C.
Recom RB-2412D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | -42mA |
| Current - Output 2 | 42mA |
| Depth | 6mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-2412D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
