
1W DC-DC Converter, SIP package, offering dual +/-12V outputs with 42mA maximum output current per channel. Features 2kV isolation voltage, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 85°C. Designed for through-hole mounting with a compact 19.6mm x 6mm x 10.2mm profile. Achieves 82% efficiency at a nominal 24V input, with a maximum input voltage of 26.4V. Lead-free and RoHS compliant.
Sign in to ask questions about the Recom RB-2412D/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RB-2412D/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-2412D/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.