
Board mount DC/DC converter offering 1W output power with dual +/-12V outputs, each delivering up to 42mA. Features include 1kV isolation voltage, short circuit protection (SCP), and a wide operating temperature range of -40°C to 85°C. This SIP package component operates with a nominal input voltage of 24V, accepting a range from 21.6V to 26.4V, and boasts 82% efficiency. Designed for through-hole PCB mounting, it is lead-free and RoHS compliant.
Recom RB-2412D/P technical specifications.
| Package/Case | SIP |
| Depth | 10.2mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-2412D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
