
Isolated DC-DC converter, 1W output power, providing dual +/-15V outputs at 33mA each. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operating efficiency reaches 84% across a -40°C to 85°C temperature range, with a nominal input voltage of 24V (21.6V-26.4V range). This through-hole, SIP package component is RoHS compliant.
Recom RB-2415D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | -33mA |
| Depth | 19.6mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RB |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-2415D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
