
1W DC-DC Converter with dual +/-15V outputs, featuring 84% efficiency and 2kV isolation voltage. This SIP package component operates from a 21.6V to 26.4V input range, with a nominal input of 24V, and provides a maximum output current of 33mA per output. Designed for through-hole mounting, it offers short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 85°C. The lead-free, RoHS-compliant unit measures 19.6mm in length, 6mm in width, and 10.2mm in height, weighing 2.2g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RB-2415D/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-2415D/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.