
1W DC-DC Converter with dual +/-15V outputs, delivering 33mA per output with 1% accuracy. Features 1kV isolation, through-hole mounting, and an 84% efficiency. Operates across a wide temperature range of -40°C to 85°C, with a maximum input voltage of 26.4V. Packaged in a SIP case, this lead-free and RoHS compliant component offers short-circuit protection.
Recom RB-2415D/P technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | -33mA |
| Depth | 10.2mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | RB |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-2415D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.