
1W DC-DC Converter with 15V output voltage, featuring 84% efficiency and 1kV isolation. This SIP package component operates with a nominal input voltage of 24V, accepting a range from 21.6V to 26.4V. It provides a single 15V output with a maximum output current of 66mA and a maximum power dissipation of 1W. Designed for through-hole mounting, this lead-free and RoHS compliant device operates across a temperature range of -40°C to 85°C and includes short-circuit protection (SCP).
Checking distributor stock and pricing after the page loads.
Recom RB-2415S technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 15V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
