
1W DC-DC converter with a 15V output voltage and 66mA output current. Features 84% efficiency and 1kV isolation voltage. Designed for through-hole mounting in a SIP package, operating from a 21.6V to 26.4V input range with a nominal input of 24V. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom RB-2415S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 15V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-2415S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
