
1W DC-DC Converter with 5V output voltage and 200mA maximum output current. Features 2kV isolation voltage, 83% efficiency, and short-circuit protection (SCP). Operates with a nominal input voltage of 3.3V, ranging from 2.97V to 3.63V. This through-hole mounted component offers a 1W maximum power dissipation and is RoHS compliant.
Recom RB-3.305S/EH technical specifications.
| Current - Output 1 | 200mA |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB/E (1W) |
| Voltage - Output 1 | 5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-3.305S/EH to view detailed technical specifications.
No datasheet is available for this part.
