1W DC-DC Converter with 15V output voltage, 66mA max output current, and 84% efficiency. Features 3.3V nominal input voltage, 3V to 3.6V input voltage range, and 1W max power dissipation. Offers 2kV isolation voltage and short-circuit protection (SCP). Packaged in a SIP for through-hole mounting, with dimensions of 19.6mm length, 6mm width, and 10.2mm height. Operates from -40°C to 85°C and is lead-free and RoHS compliant.
Recom RB-3.315S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 15V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-3.315S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.