
1W DC/DC Converter, SIP package, offering 24V output voltage with 42mA maximum output current. Features 85% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). Operates within a 3V to 3.6V input voltage range, with a nominal input of 3.3V. Through-hole mount design, lead-free and RoHS compliant, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RB-3.324S/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 24V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-3.324S/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
