
Unregulated DC-DC converter module, 1W power rating, featuring a single output and hybrid construction. Operates within an industrial temperature range of -40°C to +85°C, with input voltage tolerance from 4.5V to 5.5V. Housed in a SIP-7/5 package with 5 terminals, measuring 6mm in width and 19.6mm in length.
Recom RBE-0505S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T5 |
| Width | 6 |
| Length | 19.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RBE-0505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.