
1W DC/DC converter with dual outputs, providing 5V and -5V at 100mA each. Features 3kV isolation voltage and 78% efficiency, operating within a -40°C to 85°C temperature range. Input voltage spans 10.8V to 13.2V DC, with a nominal 12V DC input. Through-hole mounting in a SIP package, this RoHS compliant component offers short-circuit protection.
Sign in to ask questions about the Recom RBM-1205D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RBM-1205D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 16.55mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 7.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 16.55mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RBM (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.3g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RBM-1205D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
