The RBM-1212S is an industrial DC/DC converter with a single output and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum input voltage of 13.2V. The converter is available in a SIP-6/5 package and has a width of 6mm and a length of 16.55mm. It is designed for board mount applications and has a temperature grade of industrial.
Sign in to ask questions about the Recom RBM-1212S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RBM-1212S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P5 |
| Width | 6 |
| Length | 16.55 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RBM-1212S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.