The RC-0505D is an industrial DC/DC converter with a dual output configuration. It operates within a temperature range of -40 to 85 degrees Celsius and features a 15% maximum load regulation. The device has a 6-terminal design with a terminal position of dual and a JEDEC package code of R-PDMA-T6. It measures 10mm in width and 19.9mm in length, and is packaged in a plastic DIP-14/6 format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RC-0505D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RC-0505D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T6 |
| Width | 10 |
| Length | 19.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RC-0505D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.