
Surface mount LED driver with 300mA output current and up to 35V output voltage. Features 96% efficiency, analog and PWM dimming, and integrated over-temperature (OTP) and short-circuit protection (SCP). Operates from a 4.5V to 36V input range, with a maximum power dissipation of 1.4W. Compliant with EN standards and RoHS.
Recom RCD-24-0.30/PL/A technical specifications.
| Approvals | EN |
| Package/Case | SMD/SMT |
| Current - Output 1 | 300mA |
| Dimming | Analog, PWM |
| Efficiency | 96% |
| Features | OTP, SCP |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 35V |
| Max Power Dissipation | 11W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 35V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RCD-24-PL |
| Voltage - Output 1 | 35V |
| Weight | 1.9g |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RCD-24-0.30/PL/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.