The RCD-24-0.30/PL/A-R is a 6-pin industrial LED power supply with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a JEDEC package code of R-XDMA-N6 and measures 11.4mm in width, 31mm in length, and 7.1mm in height. The device is designed for use in constant current and constant voltage applications, with an input voltage range of 4.5-36V.
Sign in to ask questions about the Recom RCD-24-0.30/PL/A-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RCD-24-0.30/PL/A-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N6 |
| Width | 11.4 |
| Length | 31 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| Height | 7.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RCD-24-0.30/PL/A-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.