DC/DC LED Power Supply 10.5W Single 5-Pin
Recom RCD-24-0.30/W/X1 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 4.5VDC to 36VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 2 to 35VDC |
| Maximum Output Current | 300mA |
| Maximum Output Power | 10.5W |
| Input/Output Type | DC/DC |
| Efficiency | 96% |
| Dimming | Analog/PWM |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 6.8g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.