This constant voltage LED power supply from Recom features a maximum operating temperature of 85°C and a temperature grade of industrial. It has a single output and a single function, with a maximum input voltage of 36V and a minimum input voltage of 4.5V. The supply is packaged in a R-PDMA-W5 package type and has 5 terminals.
Sign in to ask questions about the Recom RCD-24-0.30/W/X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RCD-24-0.30/W/X2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-W5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RCD-24-0.30/W/X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.