
DC/DC LED Power Supply, Constant Current type, delivering up to 12.25W with a maximum output current of 350 mA. Features a single output with a voltage range of 2 to 35 VDC, accepting an input voltage from 4.5VDC to 36VDC. Offers high efficiency at 96% and supports analog/PWM dimming. Encased in a plastic, through-hole mounted package measuring 22.1 x 12.55 x 8.5 mm, with an IP67 rating for robust environmental protection. Operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Recom RCD-24-0.35/W/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RCD-24-0.35/W/X1 technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Lead Wire |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 22.1 |
| Package Width (mm) | 12.55 |
| Package Height (mm) | 8.5 |
| Seated Plane Height (mm) | 8.5 |
| Package Weight (g) | 6.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Constant Current |
| Input Voltage Range | 4.5VDC to 36VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 2 to 35VDC |
| Maximum Output Current | 350mA |
| Maximum Output Power | 12.25W |
| Input/Output Type | DC/DC |
| Efficiency | 96% |
| Dimming | Analog/PWM |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 6.8g |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RCD-24-0.35/W/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.