
DC/DC LED Power Supply, Constant Current type, delivering up to 12.25W with a single output. Features a 5-pin, through-hole mounted plastic package (22.1 x 12.55 x 8.5 mm) for easy integration. Operates with an input voltage range of 4.5VDC to 36VDC and provides an output voltage range of 2 to 35 VDC, with a maximum output current of 350 mA. Offers high efficiency up to 96%, analog/PWM dimming, and an IP67 rating for robust environmental protection. Extended operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Recom RCD-24-0.35/W/X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RCD-24-0.35/W/X2 technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Lead Wire |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 22.1 |
| Package Width (mm) | 12.55 |
| Package Height (mm) | 8.5 |
| Seated Plane Height (mm) | 8.5 |
| Package Weight (g) | 6.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Constant Current |
| Input Voltage Range | 4.5VDC to 36VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 2 to 35VDC |
| Maximum Output Current | 350mA |
| Maximum Output Power | 12.25W |
| Input/Output Type | DC/DC |
| Efficiency | 96% |
| Dimming | Analog/PWM |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 6.8g |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RCD-24-0.35/W/X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.