
Surface mount LED driver IC with 600mA output current and up to 35V output voltage. Features 4.5V to 36V input voltage range, 96% efficiency, and 21W maximum output power. Supports analog and PWM dimming with over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RCD-24-0.60/PL/A-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Dimming | Analog, PWM |
| Efficiency | 96% |
| Features | OTP, SCP |
| Height | 6.6mm |
| Length | 31mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 21W |
| Max Output Voltage | 35V |
| Max Power Dissipation | 21W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 35V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RCD-24-PL |
| Voltage - Output 1 | 35V |
| Voltage Rating | 36V |
| Weight | 1.9g |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RCD-24-0.60/PL/A-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
