
Surface mount LED driver IC with 4.5-36V input and up to 35V output. Delivers a constant 600mA output current with 96% efficiency. Features analog and PWM dimming, over-temperature protection (OTP), and short-circuit protection (SCP). Operates across a wide temperature range of -40°C to 75°C.
Sign in to ask questions about the Recom RCD-24-0.60/PL/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RCD-24-0.60/PL/B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Dimming | Analog, PWM |
| Efficiency | 96% |
| Features | OTP, SCP |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 35V |
| Max Power Dissipation | 21W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 35V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RCD-24-PL |
| Termination | SMD/SMT |
| Voltage - Output 1 | 35V |
| Weight | 1.9g |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RCD-24-0.60/PL/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
