
Surface mount LED driver with 600mA output current and up to 35V output voltage. Features 4.5V to 36V input voltage range and 96% efficiency. Supports analog and PWM dimming, with integrated over-temperature and short-circuit protection. Operates from -40°C to 75°C and is RoHS compliant.
Sign in to ask questions about the Recom RCD-24-0.60/PL/B-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RCD-24-0.60/PL/B-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Dimming | Analog, PWM |
| Efficiency | 96% |
| Features | OTP, SCP |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 35V |
| Max Power Dissipation | 21W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 35V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RCD-24-PL |
| Voltage - Output 1 | 35V |
| Weight | 1.9g |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RCD-24-0.60/PL/B-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
