
High-efficiency LED driver with 600mA output current and 96% efficiency. Features analog dimming, short-circuit protection (SCP), and a wide input voltage range of 4.5V to 36V. Delivers up to 35V output voltage and 21W maximum output power. Through-hole mounting, lead-free, and RoHS compliant. Operating temperature range from -40°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RCD-24-0.60/VREF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus |
| Current - Output 1 | 600mA |
| Current Rating | 600mA |
| Dimming | Analog |
| Efficiency | 96% |
| Features | SCP |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 21W |
| Max Output Voltage | 35V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 21W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 35V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RCD-24 |
| Voltage - Output 1 | 35V |
| Weight | 4.5g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RCD-24-0.60/VREF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
