
Surface mount LED driver with 700mA output current and 35V output voltage. Features 4.5-36V input voltage range, 96% efficiency, and supports analog and PWM dimming. Integrated protection includes OTP and SCP. Operates from -40°C to 75°C.
Recom RCD-24-0.70/PL/A-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 700mA |
| Dimming | Analog, PWM |
| Efficiency | 96% |
| Features | OTP, SCP |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 35V |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 35V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RCD-24-PL |
| Termination | SMD/SMT |
| Voltage - Output 1 | 35V |
| Weight | 1.9g |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RCD-24-0.70/PL/A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
