
0.7A LED driver with analog dimming, featuring a 4.5-36V input range and 2-35V output. Delivers up to 700mA output current and 24.5W maximum output power with 96% efficiency. Includes short-circuit protection (SCP) and operates from -40°C to 71°C. Through-hole mounted in a DIP package, this RoHS compliant component is designed for PCB termination.
Recom RCD-24-0.70/VREF technical specifications.
| Current - Output 1 | 700mA |
| Current Rating | 700mA |
| Dimming | Analog |
| Efficiency | 96% |
| Features | SCP |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Power | 24.5W |
| Max Output Voltage | 35V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 35V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RCD-24 |
| Termination | PCB |
| Voltage - Output 1 | 35V |
| Weight | 4.5g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RCD-24-0.70/VREF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
