
DC/DC LED Power Supply, 24.5W, Constant Current, single output. Features a 5-pin through-hole package with lead wires, measuring 22.1mm x 12.55mm x 8.5mm. Operates with an input voltage range of 4.5VDC to 36VDC, delivering an output voltage range of 2 to 35 VDC at a maximum of 700mA. Offers 96% efficiency, analog/PWM dimming, and an IP67 rating. Extended operating temperature range from -40°C to 71°C.
Recom RCD-24-0.70/W/X2 technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Lead Wire |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 22.1 |
| Package Width (mm) | 12.55 |
| Package Height (mm) | 8.5 |
| Seated Plane Height (mm) | 8.5 |
| Package Weight (g) | 6.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Constant Current |
| Input Voltage Range | 4.5VDC to 36VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 2 to 35VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 24.5W |
| Input/Output Type | DC/DC |
| Efficiency | 96% |
| Dimming | Analog/PWM |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| Product Weight | 6.8g |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RCD-24-0.70/W/X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.