
High-efficiency DC/DC LED driver with 96% peak efficiency, supporting 6-36V input and up to 32V/1A output. Features analog and PWM dimming, with integrated over-temperature (OTP) and short-circuit protection (SCP). This surface-mount component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Recom RCD-24-1.00/PL/A-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RCD-24-1.00/PL/A-R technical specifications.
| Package/Case | SMD/SMT |
| Dimming | Analog, PWM |
| Efficiency | 96% |
| Features | OTP, SCP |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 32V |
| Max Power Dissipation | 32W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 32V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RCD-24-PL |
| Termination | SMD/SMT |
| Weight | 1.9g |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RCD-24-1.00/PL/A-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
