
Constant Current LED Driver, 1.2A output current, 3-31V output voltage, and 37W maximum output power. This buck converter features analog dimming, 96% efficiency, and a maximum input voltage of 36V. Designed for chassis mount, through hole, or PCB mounting, it operates from -40°C to 65°C and offers SCP protection. The component is RoHS compliant, IP67 rated, and includes wire leads for termination.
Recom RCD-24-1.20/W/X1 technical specifications.
| Approvals | cULus |
| Current - Output 1 | 1.2A |
| Depth | 8.5mm |
| Dimming | Analog |
| Efficiency | 96% |
| Features | SCP |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 37W |
| Max Output Voltage | 31V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 37W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Chassis Mount, Through Hole, PCB |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 41W |
| Output Voltage | 31V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RCD-24 |
| Supply Current | 1.2mA |
| Termination | Wire Leads |
| Voltage - Output 1 | 33V |
| Voltage Rating | 36V |
| Weight | 6.8g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RCD-24-1.20/W/X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
