The RCOB-600 is a constant voltage LED power supply with a maximum operating temperature of 50 degrees Celsius. It has a 5-pin package and operates within a voltage range of 198 to 264 volts. The device has a single function and output, and its temperature grade is classified as OTHER. It is designed for use in LED power supplies and is manufactured by Recom.
Sign in to ask questions about the Recom RCOB-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RCOB-600 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXFM-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 198 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RCOB-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.