
Unregulated DC-DC converter module, 2W power rating, featuring two outputs. Operates within an industrial temperature range of -40°C to 85°C. Input voltage range is 4.5V to 5.5V. This hybrid module is housed in a SIP-7/5 package with 5 terminals and a single terminal position. Load regulation is a maximum of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RD-0512D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T5 |
| Width | 7.05 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RD-0512D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.