
2W DC-DC Converter with dual +/-15V outputs, delivering 66mA per output. Features 2kV isolation voltage and 86% efficiency. Operates within a 4.5V to 5.5V input range, with a nominal input of 5V. Packaged in a SIP for through-hole mounting, this lead-free, RoHS compliant component offers short-circuit protection (SCP) and operates from -40°C to 85°C.
Recom RD-0515D/H technical specifications.
| Package/Case | SIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 66mA |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RD (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RD-0515D/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.