
2W DC-DC Converter with dual +/-15V outputs, delivering 66mA max output current per channel. Features 2kV isolation voltage and 86% efficiency, operating from a 21.6V to 26.4V input range with a nominal 24V. This SIP package component offers through-hole mounting and is lead-free and RoHS compliant, with a wide operating temperature range of -40°C to 85°C. Includes short-circuit protection (SCP) and a maximum power dissipation of 2W.
Checking distributor stock and pricing after the page loads.
Recom RD-2415D/H technical specifications.
| Package/Case | SIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RD (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
No datasheet is available for this part.