
Isolated DC-DC converter, 1W output power, 5V output voltage, and 200mA output current. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates with a 4.5V to 5.5V input voltage range and offers 80% efficiency. Packaged in a SIP for through-hole PCB mounting, with dimensions of 19.6mm (L) x 6mm (W) x 10.2mm (H).
Recom RE-0505S/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 10.2mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | RE |
| Voltage - Output 1 | 5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RE-0505S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
