
Isolated DC-DC converter, step-up type, featuring a 4-pin SIP package for through-hole mounting. Delivers a single 9V output from a 4.5V to 5.5V input, providing up to 1W of power and 0.111A maximum output current. Operates within a temperature range of -40°C to 85°C, with a compact plastic SIP package measuring 19.6mm x 6mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RE-0509S/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 9V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Maximum Output Current | 0.111A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RE-0509S/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.