
Isolated DC-DC converter module with a 5V nominal input, stepping up to a single 9V output. Delivering up to 1W of power, this 4-pin SIP component offers a maximum output current of 0.111A. Designed for through-hole mounting, it features a 2.54mm pin pitch within a plastic Single In Line Package measuring 19.6mm x 6mm x 10.2mm. Operating temperature range spans from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RE-0509S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 9V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Maximum Output Current | 0.111A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RE-0509S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.