
1W isolated DC-DC converter module with 5V input and 12V output. This step-up converter features a 4-pin SIP package for through-hole mounting, with a pin pitch of 2.54mm. Operating within a 4.5V to 5.5V input range, it delivers a maximum output current of 0.083A. The plastic SIP package measures 19.6mm x 6mm x 10.2mm, suitable for board mounting. Extended operating temperature range from -40°C to 85°C.
Recom RE-0512S/HP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 12V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Maximum Output Current | 0.083A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RE-0512S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.